TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port 240-Position, 2-2338495-3

Subtotal (1 tray of 3 units)*

£179.46

(exc. VAT)

£215.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£179.46£59.82

*price indicative

RS Stock No.:
504-354
Distrelec Article No.:
304-55-413
Mfr. Part No.:
2-2338495-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Pluggable I/O Connector

Sub Type

Cage Assembly

Form Factor

OSFP

Number of Ports

4

Number of Contacts

240

Connector Gender

Male

Series

QSFP28

Contact Gender

Male

Standards/Approvals

China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU RoHS 2011/65/EU, 2016

COO (Country of Origin):
CN
The TE Connectivity OSFP cage assembly is meticulously designed for optimal performance in advanced telecommunications applications. This robust component is engineered to withstand extreme operating temperatures ranging from -55 to 85 °C, ensuring reliability in even the most demanding environments. Supporting a substantial 240 positions across four ports, this assembly is perfect for achieving high-density connections. Additionally, with its unique port matrix configuration of 1 x 4, it facilitates versatile integration within systems. The inclusion of EMI springs enhances data integrity by effectively containing electromagnetic interference, making it a suitable choice for modern networking needs. With through-hole press-fit mounting style, installation becomes a straightforward process. Suitable for various connectors, this cage assembly stands out for its superior construction and performance capabilities, offering a reliable solution for design engineers.

Engineered for high-performance applications in telecommunications

Supports extreme temperature operation for enhanced reliability

Accommodates a high-density configuration for effective space management

Equipped with EMI springs to ensure data integrity

Facilitates straightforward installation through through-hole mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy