TE Connectivity Cage Assembly QSFP28 Cage Assembly Male Solder 3 Port 240-Position, 4-2170740-3
- RS Stock No.:
- 509-937
- Distrelec Article No.:
- 304-55-697
- Mfr. Part No.:
- 4-2170740-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 509-937
- Distrelec Article No.:
- 304-55-697
- Mfr. Part No.:
- 4-2170740-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Form Factor | QSFP28 | |
| Product Type | Cage Assembly | |
| Sub Type | Cage Assembly | |
| Termination Type | Solder | |
| Number of Ports | 3 | |
| Number of Contacts | 240 | |
| Connector Gender | Male | |
| Contact Plating | Tin | |
| Housing Material | Nickel Silver | |
| Series | zQSFP+/QSFP28 | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Form Factor QSFP28 | ||
Product Type Cage Assembly | ||
Sub Type Cage Assembly | ||
Termination Type Solder | ||
Number of Ports 3 | ||
Number of Contacts 240 | ||
Connector Gender Male | ||
Contact Plating Tin | ||
Housing Material Nickel Silver | ||
Series zQSFP+/QSFP28 | ||
Contact Gender Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Cage assembly is designed for high-performance applications, providing reliable connectivity in demanding environments. This innovative product boasts an operating temperature range of -40 to 85 °C, ensuring optimal performance even under extreme conditions. With a maximum data rate of 28 Gb/s and three ports, it facilitates efficient data transmission for advanced networking needs. Constructed from durable nickel silver material, the assembly features built-in EMI containment to protect signal integrity. Ultimately, this cage assembly is ideal for those seeking robust, long-lasting performance in their pluggable I/O applications.
Offers a ganged cage type for improved integration
Equipped with an included heat sink for effective thermal management
Compatible with various pluggable I/O applications, enhancing versatility
Features a pin-style heat sink for optimal cooling performance
Utilises a tin-plated PCB contact termination for reliable electrical connection
Designed for through hole - press-fit termination, simplifying installation
Incorporates internal/external EMI springs for effective interference protection
Compliant with multiple industry standards for enhanced safety and reliability
Packaged conveniently in box and tray for easy handling and storage
Related links
- TE Connectivity Cage Assembly OSFP Cage Assembly Male 4 Port 240-Position, 4-2338495-3
- TE Connectivity Cage Assembly OSFP Cage Assembly Male 4 Port 240-Position, 4-2338495-1
- TE Connectivity Cage Assembly SFP Cage Assembly Solder 12 Port 240-Position, 1761327-2
- TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port 240-Position, 2-2338495-3
- TE Connectivity Pluggable I/O Connector OSFP Cage Assembly Male 4 Port 240-Position, 2315853-2
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-7
- TE Connectivity SFP Cage Assembly SFP+ Cage Assembly Solder 12 Port 240-Position, 1-2007562-5
- TE Connectivity Pluggable I/O Connector SFP+ Cage Assembly Solder 12 Port 240-Position, 2180640-1
