TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149731-1
- RS Stock No.:
- 467-609
- Distrelec Article No.:
- 304-55-494
- Mfr. Part No.:
- 2149731-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 2 units)*
£236.70
(exc. VAT)
£284.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £236.70 | £118.35 |
*price indicative
- RS Stock No.:
- 467-609
- Distrelec Article No.:
- 304-55-494
- Mfr. Part No.:
- 2149731-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Receptacle Assembly | |
| Termination Type | Solder | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 84 | |
| Contact Material | Copper | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | LCP | |
| Series | CXP | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Pluggable I/O Connector | ||
Sub Type Receptacle Assembly | ||
Termination Type Solder | ||
Current 500mA | ||
Number of Ports 1 | ||
Number of Contacts 84 | ||
Contact Material Copper | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material LCP | ||
Series CXP | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU, 2016, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle assembly with cover is designed to ensure a robust connection, optimising performance in high-speed data applications. Its state-of-the-art construction utilises advanced materials that offer exceptional durability and reliability, making it suitable for a range of challenging environments. This assembly stands out with its innovative features that enhance electrical performance and mechanical stability, catering specifically to the evolving needs of modern connectivity solutions. Its compact design and superior engineering facilitate seamless integration into various electronic systems, ensuring that data transmission remains uninterrupted and efficient. Ideal for professional applications, this receptacle assembly not only adheres to industry standards but is also engineered with attention to sustainability, complying with European directives.
Engineered for optimal data rates up to 125 Gb/s
Constructed from liquid crystal polymer for enhanced thermal performance
Tin over nickel plating provides superior corrosion resistance
Designed to accommodate double-sided PCB mounting for versatile applications
Includes internal/external EMI springs for enhanced electromagnetic interference containment
Related links
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149733-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149701-1
- TE Connectivity Pluggable I/O Connector Cage Assembly Solder 1 Port 84-Position, 2149699-1
- TE Connectivity Pluggable I/O Connector Mini-SAS HD Receptacle Assembly Solder 1 Port 36-Position, 2198484-1
- TE Connectivity Pluggable I/O Connector Receptacle Female Surface Mount 80-Position, 2308577-2
- TE Connectivity Pluggable I/O Connector Receptacle Female Through Hole 42-Position, 2308578-1
- TE Connectivity Pluggable I/O Connector ZSFP+ Cage Assembly Solder 4 Port 20-Position, 1-2343522-9
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
