TE Connectivity Pluggable I/O Connector Receptacle Female Through Hole 42-Position, 2308578-1

Subtotal (1 reel of 400 units)*

£1,624.26

(exc. VAT)

£1,949.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,624.26£4.061

*price indicative

RS Stock No.:
476-086
Distrelec Article No.:
304-49-757
Mfr. Part No.:
2308578-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Termination Type

Through Hole

Product Type

Pluggable I/O Connector

Sub Type

Receptacle

Number of Contacts

42

Connector Gender

Female

Contact Gender

Female

Standards/Approvals

China RoHS 2 MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, EU RoHS 2011/65/EU

COO (Country of Origin):
CN
The TE Connectivity ASSY NPIO 42CKT RA Receptacle TH Connector is a 42-position Nano-Pitch I/O receptacle designed for high-speed data transmission. It features a right-angle surface mount configuration, gold-plated contacts, and a 0.5 mm pitch, ensuring secure and efficient PCB connections2. This component is ideal for enterprise storage, servers, and networking applications, offering enhanced airflow and space-saving design.

Provides reliable connectivity for diverse electronic applications

Designed to meet stringent compliance regulations for safety and performance

Compact design facilitates easy integration into various systems

Utilises high quality materials to ensure durability under challenging conditions

Optimises performance while supporting sustainability initiatives

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy