Molex Connector Receptacle Housing Male 50-Position, 51238-5011
- RS Stock No.:
- 520-572
- Distrelec Article No.:
- 304-62-528
- Mfr. Part No.:
- 51238-5011
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 520-572
- Distrelec Article No.:
- 304-62-528
- Mfr. Part No.:
- 51238-5011
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Sub Type | Receptacle Housing | |
| Orientation | Vertical | |
| Number of Contacts | 50 | |
| Contact Material | Stainless Steel | |
| Connector Gender | Male | |
| Voltage | 250Vrms | |
| Housing Material | Polyester | |
| Series | 51238 | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179, IPC 1752A Class D, EU RoHS, IEC 61249-2-21, IPC 1752A Class C, REACH SVHC, IEC-62474, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Sub Type Receptacle Housing | ||
Orientation Vertical | ||
Number of Contacts 50 | ||
Contact Material Stainless Steel | ||
Connector Gender Male | ||
Voltage 250Vrms | ||
Housing Material Polyester | ||
Series 51238 | ||
Contact Gender Male | ||
Standards/Approvals UL E29179, IPC 1752A Class D, EU RoHS, IEC 61249-2-21, IPC 1752A Class C, REACH SVHC, IEC-62474, CSA LR19980 | ||
- COO (Country of Origin):
- JP
The Molex CRC Shielded Rectangular I/O Receptacle Housing is designed for superior performance in demanding applications. Engineered to accommodate female terminals with a capacity for 50 circuits, this housing ensures reliable signal integrity through its robust construction and meticulous design. With a focus on ease of installation and adaptability, it features polarisation that simplifies mating with compatible plugs. Whether used in panel-mount or wire-to-wire applications, this product meets stringent industry standards, making it a choice solution for engineers and designers seeking quality and functionality. The housing supports a variety of environments, providing durability across a temperature range of -40° to +105°C. Its Compact form and lightweight materials allow for efficient space utilisation in assemblies without compromising performance.
Supports effective signal transmission in varied applications
Designed for compatibility with multiple Terminal types
Facilitates quick and reliable connections with minimal effort
Constructed from materials that withstand diverse environmental conditions
Optimised for a seamless fit with polarised mating components
Ensures long-term operational reliability with high mating durability
Delivers a consistent performance in panel-mount configurations
Eco-compliant design in line with EU RoHS regulations
Lightweight yet sturdy, enhancing overall assembly efficiency
Backed by extensive testing for quality assurance
Related links
- Molex Connector Receptacle Housing Female 12-Position, 51233-1211
- TE Connectivity Pluggable I/O Connector Receptacle Female Surface Mount 80-Position, 2308577-2
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149733-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149701-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149731-1
- TE Connectivity Pluggable I/O Connector Receptacle Female Through Hole 42-Position, 2308578-1
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 50-Position, 56377-5000
- Molex Pluggable I/O Connector Compact Connector Female Panel Mount 1 Port 50-Position, 56377-5001
