Molex Pluggable I/O Connector Compact Connector Female Panel Mount 1 Port 50-Position, 56377-5001
- RS Stock No.:
- 693-783
- Mfr. Part No.:
- 56377-5001
- Brand:
- Molex
Subtotal (1 tray of 15 units)*
£173.67
(exc. VAT)
£208.40
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £173.67 | £11.578 |
*price indicative
- RS Stock No.:
- 693-783
- Mfr. Part No.:
- 56377-5001
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Termination Type | Panel Mount | |
| Product Type | Pluggable I/O Connector | |
| Form Factor | Compact | |
| Sub Type | Connector | |
| Current | 2.5A | |
| Number of Ports | 1 | |
| Orientation | Vertical | |
| Number of Contacts | 50 | |
| Contact Material | Zinc Alloy | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Voltage | 250V ac, 250V ac | |
| Housing Material | Polyester | |
| Series | 56377 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Termination Type Panel Mount | ||
Product Type Pluggable I/O Connector | ||
Form Factor Compact | ||
Sub Type Connector | ||
Current 2.5A | ||
Number of Ports 1 | ||
Orientation Vertical | ||
Number of Contacts 50 | ||
Contact Material Zinc Alloy | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Voltage 250V ac, 250V ac | ||
Housing Material Polyester | ||
Series 56377 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- JP
The Molex CRC Shielded Rectangular I/O Receptacle Shell is designed for efficient panel-mount applications requiring reliable connectivity. Constructed to support up to 50 circuits, this versatile receptacle ensures robust signal integrity and is Ideal for wire-to-wire connections. Engineered for durability, the product features a full shielded design that protects against electromagnetic interference, making it a reliable choice for various industrial and electronic applications.
Supports 50 circuits for optimal connectivity
Engineered with full shielding for enhanced EMI protection
Durable with a mating cycle life of 100 for longevity
Constructed from zinc alloy with nickel plating for improved corrosion resistance
Offers a vertical orientation to fit into constrained spaces
Keying and locking features ensure secure mating connections
Operates effectively within a temperature range of -40° to +105°C
Related links
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 50-Position, 56377-5000
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 12-Position, 56377-1201
- Molex Pluggable I/O Connector Compact Connector Female 1 Port 30-Position, 56377-3001
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 50-Position, 75586-0006
- Molex Pluggable I/O Connector Compact Connector Male 1 Port 4-Position, 84732-0004
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 68-Position, 75586-0007
- Molex Pluggable I/O Connector QSFP28 Connector Female Surface Mount 1 Port 38-Position, 170432-0003
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 26-Position, 75784-0026
