Molex Pluggable I/O Connector Compact Connector Female 1 Port 12-Position, 56377-1201

Subtotal (1 tray of 20 units)*

£154.55

(exc. VAT)

£185.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£154.55£7.728

*price indicative

RS Stock No.:
693-782
Mfr. Part No.:
56377-1201
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Sub Type

Connector

Product Type

Pluggable I/O Connector

Form Factor

Compact

Number of Ports

1

Current

4A

Orientation

Vertical

Number of Contacts

12

Connector Gender

Female

Contact Material

Zinc Alloy

Contact Plating

Nickel

Voltage

250V ac, 250V ac

Housing Material

Polyester

Series

56377

Contact Gender

Female

Standards/Approvals

UL E29179

COO (Country of Origin):
JP
The Molex CRC Shielded Rectangular I/O Receptacle Shell serves as an essential connector for both power and signal applications. Designed specifically for panel-mount, wire-to-wire configurations, this versatile component accommodates 4-circuit power and 12-circuit signal housings, ensuring reliable connectivity. With robust construction and a maximum voltage rating of 250V AC (RMS)/DC, it operates efficiently across a wide temperature range of -40° to +105°C. Whether you're developing intricate electronic systems or straightforward utilitarian designs, this receptacle Shell promotes optimal performance, durability, and safety in your application.

Full shield design enhances protection against interference

Maximum current capacity of 4.0A per contact ensures reliable performance

Durable construction offers up to 100 mating cycles for longevity

Zinc alloy metal and nickel plating deliver excellent corrosion resistance

Polyester resin guarantees structural integrity and resilience

Vertical orientation simplifies installation in various settings

Keying and locking mechanisms ensure proper mating and connection stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy