Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 50-Position, 75586-0006

Subtotal (1 reel of 1650 units)*

£12,251.30

(exc. VAT)

£14,701.56

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£12,251.30£7.425

*price indicative

RS Stock No.:
691-171
Mfr. Part No.:
75586-0006
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Surface Mount

Form Factor

Right-Angle

Sub Type

Connector

Product Type

Pluggable I/O Connector

Current

500mA

Number of Ports

1

Number of Contacts

50

Orientation

Right Angle

Contact Material

High Performance Alloy

Connector Gender

Female

Contact Plating

Gold

Voltage

30V ac, 30V ac

Housing Material

High Temperature Thermoplastic

Series

75586

Contact Gender

Male

Standards/Approvals

UL E29179

COO (Country of Origin):
CN
The Molex Mini Multi-Lane PCI Express receptacle is expertly designed to accommodate high-speed interconnections within Compact form factors. This innovative product offers a reliable 0.80mm pitch connection in a right-angle configuration, making it Ideal for external applications. With its 50 circuits capabilities and robust construction, this surface mount receptacle ensures superior performance and durability. The high-performance alloy metal and gold-plated mating surfaces provide excellent conductivity, while its low-halogen materials comply with industry standards for environmental friendliness. Specifically engineered for wire-to-board applications, this unit is optimised to operate reliably within a temperature range of -40° to +80°C. Its Advanced design aids in achieving efficient data transmission, ultimately enhancing your system's responsiveness and reliability.

Designed for high-speed I/O connectivity with a Compact footprint

Right-angle orientation facilitates integration into tight spaces

50 circuits maximum to support extensive data transfer

Constructed from high-performance alloy for longevity and performance

Gold plating on mating surfaces ensures superior electrical connectivity

Low-halogen materials meet environmental compliance standards

Surface mount termination style streamlines PCB assembly processes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy