Molex Connector SFP Socket Female Surface Mount 1 Port 68-Position, 75586-0002

Subtotal (1 reel of 550 units)*

£4,159.64

(exc. VAT)

£4,991.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£4,159.64£7.563

*price indicative

RS Stock No.:
694-240
Mfr. Part No.:
75586-0002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Form Factor

SFP

Product Type

Connector

Sub Type

Socket

Termination Type

Surface Mount

Number of Ports

1

Current

500mA

Number of Contacts

68

Orientation

Vertical

Contact Material

High Performance Alloy

Connector Gender

Female

Contact Plating

Gold

Voltage

30V

Housing Material

High Temperature Thermoplastic

Series

75586

Standards/Approvals

UL E29179

COO (Country of Origin):
CN
The Molex Mini Multi-Lane PCI Express receptacle is a high-performance surface mount receptacle designed for optimising data transmission in contemporary applications. Featuring a Compact 0.80mm pitch, this right-angle receptacle accommodates 68 circuits, making it Ideal for high-speed I/O connectivity. With its robust construction and compatibility with various design frameworks, it is tailored for wire-to-board applications demanding excellent data rates of up to 10.0 Gbps. Notably versatile, it operates effectively within an extensive temperature range of -40° to +80°C, ensuring reliability in diverse environments. Suitable for modern electronic devices, this component is crafted from high-temperature thermoplastic, ensuring durability and longevity in demanding scenarios.

Designed for high-speed applications with a data rate of 10.0 Gbps

Embodies a Compact footprint with a 0.80mm pitch for space-efficient designs

Accommodates up to 68 circuits, enabling versatility in various applications

Constructed from high-performance alloy and high-temperature thermoplastic for enhanced durability

Rated for a maximum voltage of 30V AC/DC, delivering reliable operation across a range of conditions

Supports surface mount termination for efficient PCB assembly

Features a robust locking mechanism that ensures reliable connection integrity

Utilises low-halogen materials, meeting environmental compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy