Molex Receptacles SFF I/O Connector Female Surface Mount 1 Port 68-Position, 78777-1002

Subtotal (1 reel of 250 units)*

£494.91

(exc. VAT)

£593.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£494.91£1.98

*price indicative

RS Stock No.:
814-681
Mfr. Part No.:
78777-1002
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Form Factor

SFF

Product Type

Receptacles

Sub Type

I/O Connector

Termination Type

Surface Mount

Current

1.5A

Number of Ports

1

Orientation

Vertical

Number of Contacts

68

Connector Gender

Female

Contact Material

Copper Alloy

Contact Plating

Gold, Tin

Voltage

30V

Housing Material

LCP

Series

78777

Contact Gender

Female

Standards/Approvals

UL

COO (Country of Origin):
CN
The Molex receptacle offers a Compact design tailored for high-density applications, ensuring reliable electrical connections with its specialised forklock structure and accommodating up to 68 circuits with optimal signal integrity.

1.5A maximum current rating per contact enhances reliability

30V maximum voltage rating enables versatile applications

Durability of 500 mating cycles ensures longevity

Low-halogen materials promote environmentally conscious use

Vertical orientation and surface mount design facilitate easy PCB integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy