Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 75784-0340
- RS Stock No.:
- 691-563
- Mfr. Part No.:
- 75784-0340
- Brand:
- Molex
Subtotal (1 reel of 70 units)*
£685.57
(exc. VAT)
£822.68
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £685.57 | £9.794 |
*price indicative
- RS Stock No.:
- 691-563
- Mfr. Part No.:
- 75784-0340
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Form Factor | SFP | |
| Product Type | Connector | |
| Sub Type | Connector | |
| Termination Type | Surface Mount | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Orientation | Vertical | |
| Number of Contacts | 68 | |
| Connector Gender | Female | |
| Contact Material | Copper Nickel Zinc Alloy | |
| Contact Plating | Gold | |
| Voltage | 30V | |
| Housing Material | High Temperature Thermoplastic | |
| Series | 75784 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Form Factor SFP | ||
Product Type Connector | ||
Sub Type Connector | ||
Termination Type Surface Mount | ||
Current 500mA | ||
Number of Ports 1 | ||
Orientation Vertical | ||
Number of Contacts 68 | ||
Connector Gender Female | ||
Contact Material Copper Nickel Zinc Alloy | ||
Contact Plating Gold | ||
Voltage 30V | ||
Housing Material High Temperature Thermoplastic | ||
Series 75784 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex iPass I/O Surface Mount Receptacle is designed to facilitate efficient wire-to-board connections in high-speed applications. This versatile connector supports a 0.80mm pitch, ensuring optimal space utilisation on PCBs. With a robust construction featuring a 68 circuit capacity and a tail length of 2.79mm, it guarantees reliable performance even in demanding environments. The receptacle employs high-performance alloys, with a gold plating for superior signal integrity. Suitable for use with various cable assemblies, the iPass receptacle is Ideal for applications where both performance and space are critical.
Tail length of 2.79mm ensures compatibility with standard PCB designs
Constructed from high-performance copper-nickel-zinc alloy for enhanced durability
Gold plating minimises signal loss and maximises reliability
Designed for surface mount and through hole applications, offering versatility
Operates effectively across a temperature range of -40° to +80°C
Includes positive locking for secure connections, enhancing stability in use
Related links
- Molex Connector SFP Connector Female Surface Mount 1 Port 68-Position, 78757-0001
- Molex Connector SFP Socket Female Surface Mount 1 Port 68-Position, 75586-0002
- Molex Connector SFP Connector Female Surface Mount 1 Port 29-Position, 78728-0002
- Molex Pluggable I/O Connector Right-Angle Connector Female Surface Mount 1 Port 68-Position, 75586-0007
- Molex Receptacles SFF I/O Connector Female Surface Mount 1 Port 68-Position, 78777-1002
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 26-Position, 75784-0026
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 36-Position, 75784-0140
- Molex Connector SFF Receptacle Female Surface Mount 1 Port 68-Position, 78798-0002
