Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 36-Position, 75784-0140
- RS Stock No.:
- 691-342
- Mfr. Part No.:
- 75784-0140
- Brand:
- Molex
Subtotal (1 reel of 70 units)*
£489.48
(exc. VAT)
£587.38
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £489.48 | £6.993 |
*price indicative
- RS Stock No.:
- 691-342
- Mfr. Part No.:
- 75784-0140
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pluggable I/O Connector | |
| Sub Type | Connector | |
| Termination Type | Surface Mount | |
| Form Factor | SFF | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Orientation | Vertical | |
| Number of Contacts | 36 | |
| Contact Material | Copper Alloy | |
| Connector Gender | Female | |
| Contact Plating | Nickel | |
| Voltage | 30V ac, 30V ac | |
| Housing Material | Glass-Filled High Temperature Thermoplastic | |
| Series | 75784 | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pluggable I/O Connector | ||
Sub Type Connector | ||
Termination Type Surface Mount | ||
Form Factor SFF | ||
Current 500mA | ||
Number of Ports 1 | ||
Orientation Vertical | ||
Number of Contacts 36 | ||
Contact Material Copper Alloy | ||
Connector Gender Female | ||
Contact Plating Nickel | ||
Voltage 30V ac, 30V ac | ||
Housing Material Glass-Filled High Temperature Thermoplastic | ||
Series 75784 | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex iPass I/O Surface Mount Receptacle is engineered for high-speed data connectivity, offering a Compact solution tailored for wire-to-board applications. This vertical receptacle features a robust design with a 0.80mm pitch, accommodating 36 circuits to facilitate efficient data transmission. Crafted with precision, it utilises high-performance alloys alongside a gold-plated mating interface, ensuring reliability in demanding environments. The component is especially suitable for applications where space is a premium, providing a high-density connection without compromising performance. Noteworthily, it is compatible with a variety of iPass cable assemblies, maintaining the integrity of critical data pathways in Advanced electronic systems.
Ensures reliable connectivity for seamless data transfer
Designed for easy integration into diverse electronic systems
Durable construction withstands varying environmental conditions
Optimises signal integrity for enhanced performance
Simplifies installation with user-friendly design
Versatile use across multiple applications and devices
Related links
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 36-Position, 75784-0132
- Molex Pluggable I/O Connector SFF Connector Female Surface Mount 1 Port 26-Position, 75784-0026
- Molex Pluggable I/O Connector I/O Connector Female 1 Port 36-Position, 170729-0001
- TE Connectivity PCB Connector SFF Connector Female Surface Mount 1 Port 56-Position, 2332141-3
- TE Connectivity Pluggable I/O Connector Mini-SAS HD Receptacle Assembly Solder 1 Port 36-Position, 2198484-1
- Omron Connector Servo Control I/O Connector Male 1 Port 36-Position, R88A-CNU01C
- Amphenol Communications Solutions Connector HDD Connector Female Surface Mount 1 Port 36-Position, FS1Z3820Z660
- TE Connectivity Plug Miniature Connector Male Wire & Cable 1 Port 36-Position, 552470-1
