TE Connectivity Pluggable I/O Connector Cage Assembly Solder 1 Port 84-Position, 2149699-1
- RS Stock No.:
- 474-446
- Distrelec Article No.:
- 304-55-491
- Mfr. Part No.:
- 2149699-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 4 units)*
£157.54
(exc. VAT)
£189.05
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £157.54 | £39.385 |
*price indicative
- RS Stock No.:
- 474-446
- Distrelec Article No.:
- 304-55-491
- Mfr. Part No.:
- 2149699-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Cage Assembly | |
| Product Type | Pluggable I/O Connector | |
| Termination Type | Solder | |
| Current | 500mA | |
| Number of Ports | 1 | |
| Number of Contacts | 84 | |
| Contact Material | Copper | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | LCP | |
| Series | CXP | |
| Standards/Approvals | China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Cage Assembly | ||
Product Type Pluggable I/O Connector | ||
Termination Type Solder | ||
Current 500mA | ||
Number of Ports 1 | ||
Number of Contacts 84 | ||
Contact Material Copper | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material LCP | ||
Series CXP | ||
Standards/Approvals China RoHS 2 MIIT Order No 32, EU REACH (EC) No. 1907/2006, 2016 No Restricted Materials Above Threshold, EU RoHS 2011/65/EU, EU ELV 2000/53/EC | ||
- COO (Country of Origin):
- CN
The TE Connectivity Receptacle assembly with cover is designed to deliver reliable performance in high-speed data applications. Ideal for embedding in demanding environments, this assembly integrates cutting-edge technology to ensure robust connectivity and seamless data transmission. Built from high-quality materials, it is engineered to meet the needs of modern communication systems, providing both durability and efficiency. The compact form factor allows for easy integration while maintaining space efficiency. Not only does it support exceptional data rates, but it also adheres to industry standards, making it a trusted choice for engineers and designers alike.
Cage plating material is designed for enhanced durability
Offers a configuration of one port for streamlined connectivity
Utilises a low halogen composition for environmental compliance
Designed for through-hole press-fit termination for robust mounting
Housing material ensures excellent thermal and mechanical stability
Excellent EMI containment through integrated springs for effective shielding
Features a double-sided PCB mounting style for versatile installation
Related links
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149733-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149701-1
- TE Connectivity Pluggable I/O Connector Receptacle Assembly Solder 1 Port 84-Position, 2149731-1
- TE Connectivity Pluggable I/O Connector XFP Cage Assembly Solder 1 Port 40-Position, 1489951-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 2214593-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 2 Port 76-Position, 2170608-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-1
- TE Connectivity Pluggable I/O Connector ZQSFP+ Cage Assembly Solder 4 Port 152-Position, 1-2308171-0
