TE Connectivity Plug for Cables, 553444-4
- RS Stock No.:
- 469-234
- Mfr. Part No.:
- 553444-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 40 units)*
£197.63
(exc. VAT)
£237.16
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £197.63 | £4.941 |
*price indicative
- RS Stock No.:
- 469-234
- Mfr. Part No.:
- 553444-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Plug | |
| For Use With | Cables | |
| Series | CHAMP | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Plug | ||
For Use With Cables | ||
Series CHAMP | ||
- COO (Country of Origin):
- CN
The TE Connectivity D-Sub Connector is engineered to provide reliable connectivity in cable-to-board applications. Designed with a 50-position layout and a centreline of 2.16mm, it ensures a robust connection while maintaining a compact footprint. The connector features a vertical orientation and standard profile, making it suitable for a variety of PCB mount retention needs. With preloaded contacts for secure mating, this connector is ideal for high-density applications where space is limited. Its durable polyester housing offers enhanced protection against environmental factors, ensuring long-lasting performance in challenging conditions, making it an indispensable component in various electronic systems.
Optimised for vertical PCB mounting to save space
Utilises action/compliant tail for reliable retention
Constructed from high-quality natural polyester for durability
Offers gold plating on contact mating areas for improved conductivity
Rated for a maximum current of 3A to support demanding applications
Designed to operate in a wide temperature range from -55 to 105 °C
Compliant with multiple industry standards for assurance of quality
Packaged in trays with a quantity of 20 for efficient storage and handling
Rear mount panel attachment features for versatile installation options
Utilises action/compliant tail for reliable retention
Constructed from high-quality natural polyester for durability
Offers gold plating on contact mating areas for improved conductivity
Rated for a maximum current of 3A to support demanding applications
Designed to operate in a wide temperature range from -55 to 105 °C
Compliant with multiple industry standards for assurance of quality
Packaged in trays with a quantity of 20 for efficient storage and handling
Rear mount panel attachment features for versatile installation options
Related links
- TE Connectivity Plug for Cables, 5750913-7
- TE Connectivity Plug for Wire & Cable, 4-2232346-1
- TE Connectivity Plug Dust Cover for Connector, 2324698-1
- TE Connectivity Plug Dust Cover for MICROQSFP, 2300260-1
- TE Connectivity Plug for Wire & Cable, 554085-1
- TE Connectivity Connector Assembly for Cables, 750640-1
- TE Connectivity Champ for Pluggable I/O Connector, 5178238-4
- TE Connectivity QSFP EMI Plug for QSFP, 2300088-1
