Molex Plug Connector for Plug Cover, 54018-0605
- RS Stock No.:
- 814-877
- Mfr. Part No.:
- 54018-0605
- Brand:
- Molex
Subtotal (1 pack of 50 units)*
£166.53
(exc. VAT)
£199.84
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £166.53 | £3.331 |
*price indicative
- RS Stock No.:
- 814-877
- Mfr. Part No.:
- 54018-0605
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Plug Connector | |
| Product Type | Pluggable I/O Connector | |
| For Use With | Plug Cover | |
| Series | 54018 | |
| Standards/Approvals | Rohs | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Plug Connector | ||
Product Type Pluggable I/O Connector | ||
For Use With Plug Cover | ||
Series 54018 | ||
Standards/Approvals Rohs | ||
- COO (Country of Origin):
- JP
The Molex connector plug cover is designed to provide a reliable protective solution for I/O connections, ensuring durability and maintenance of electrical integrity in various applications.
Constructed from materials compliant with UL E29179 certification
Features a flammability rating of 94V-0 for increased safety
Operates effectively within a temperature range of -40°C to +85°C
Non-polarised design allows for versatile connections
Net weight of 1500.000 mg ensures minimal impact on overall assembly
Related links
- TE Connectivity Plug Dust Cover for Connector, 2324698-1
- TE Connectivity Plug Dust Cover for MICROQSFP, 2300260-1
- TE Connectivity SFP28 SFP28 Plug for SFP28, 2821262-1
- Molex Horizontal Mount Cover for SFP Cages, 74748-0001
- TE Connectivity SFP Dust Cover for SFP Cage, 1367147-1
- TE Connectivity SFP Dust Cover for SFP Cage, 1367147-3
- TE Connectivity OSFP Dust Cover for Switches, 2317857-2
- TE Connectivity CFP4 Receptacle Cover for CFP4, 2304455-1
