TE Connectivity Plug for Wire & Cable, 4-2232346-1
- RS Stock No.:
- 475-911
- Distrelec Article No.:
- 304-48-847
- Mfr. Part No.:
- 4-2232346-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-911
- Distrelec Article No.:
- 304-48-847
- Mfr. Part No.:
- 4-2232346-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Mount Frame | |
| Accessory Type | Plug | |
| For Use With | Wire & Cable | |
| Series | AMP | |
| Colour | Black | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Mount Frame | ||
Accessory Type Plug | ||
For Use With Wire & Cable | ||
Series AMP | ||
Colour Black | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- TW
The TE Connectivity Connectors offer a reliable and versatile solution for connecting cable-to-board applications. Designed as a solder D-Sub connector, this product is tailored to meet the demands of high-performance signalling with its 36-position configuration. The innovative design incorporates a size 24 D-Sub contact, ensuring secure connections while maintaining a compact footprint. With a robust operating temperature range and premium materials, this connector is built for longevity in diverse environments, making it perfect for various applications from industrial to consumer electronics. Its compatibility with round jacketed cables and integrated features for mechanical attachment enhance usability, setting a standard in connector technology.
Designed for cable-to-board applications
Features a compact 36-position configuration
Utilises durable materials for long-lasting performance
Optimised for high-quality signal transmission
Straight mounting angle for straightforward installation
Includes a preloaded configuration for added convenience
Flexibly accommodates a range of wire sizes
Compliant with EU directives for environmental safety
Solder termination method ensures secure connections
Mechanical retention helps maintain connection integrity
Related links
- TE Connectivity Plug for Wire & Cable, 554085-1
- TE Connectivity Plug for Cables, 553444-4
- TE Connectivity Connector Kit for Wire & Cable, 1-750913-7
- TE Connectivity Plug Dust Cover for Connector, 2324698-1
- TE Connectivity Plug Dust Cover for MICROQSFP, 2300260-1
- TE Connectivity Plug for DEUTSCH Rectangular Connector, ZPF000000000003684
- TE Connectivity Plug for Cables, 5750913-7
- Molex Cage for Wire, 74737-0035
