TE Connectivity Cable Assembly for Connectors, 2-2205133-2

Subtotal (1 pack of 3 units)*

£171.51

(exc. VAT)

£205.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£171.51£57.17

*price indicative

RS Stock No.:
469-032
Distrelec Article No.:
304-52-722
Mfr. Part No.:
2-2205133-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cage

Accessory Type

Cable Assembly

For Use With

Connectors

Series

2-2205

Colour

Black

Material

Polyurethane, Thermoplastic, Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
PL
The TE Connectivity RJ45 to INDUSTRIAL MINI I/O cable assembly seamlessly combines durability and performance in a compact design. Ideal for industrial applications, this cable supports a data rate of 1 Gb/s and features an 8-position layout for versatile connectivity. With a length of 1 metre, it provides flexibility in installation while maintaining high operational standards. Constructed with a robust black jacket made of PUR and equipped with copper shielding, this assembly ensures optimal signal integrity and protection against external interferences. Designed for a wide array of applications, it meets industry standards and supports reliable communication between devices.

Equipped with a slide latch for secure connections

Constructed from halogen-free materials ensuring safer usage

Utilises twisted pair cable style for reduced crosstalk

Features a compact design, making it suitable for tight spaces

Provides excellent electrical performance with a 100 Ω impedance

Meets Cat 5e performance categorisation for enhanced data transmission

Has a cable flammability rating compliant with UL 444 for added safety

Contacts are plated with gold for improved conductivity and corrosion resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy