TE Connectivity SFP+ Cable Assembly for Connectors, 2142970-2
- RS Stock No.:
- 478-489
- Distrelec Article No.:
- 304-65-030
- Mfr. Part No.:
- 2142970-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 478-489
- Distrelec Article No.:
- 304-65-030
- Mfr. Part No.:
- 2142970-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cable Assembly | |
| Product Type | SFP Cage | |
| For Use With | Connectors | |
| Series | 2142 | |
| Form Factor | SFP+ | |
| Colour | Black | |
| Standards/Approvals | UL1581 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cable Assembly | ||
Product Type SFP Cage | ||
For Use With Connectors | ||
Series 2142 | ||
Form Factor SFP+ | ||
Colour Black | ||
Standards/Approvals UL1581 | ||
- COO (Country of Origin):
- CN
The TE Connectivity CABLE ASSY, MICRO TO STD SFP+, 1M is an innovative interconnect solution that bridges micro technology with standard interfaces. Designed for high-speed data transmission, this cable assembly ensures seamless communication in network environments, enhancing performance and reliability. With a length of 1 metre, it provides the flexibility needed for diverse installations while maintaining excellent signal integrity and ease of use. Whether for data centres or telecom applications, this cable assembly delivers optimal performance in a compact form factor, making it an ideal choice for modern connectivity demands.
Supports data rates of up to 10 Gb/s for superior performance
Constructed with a round jacketed cable style for durability
Equipped with a high-speed cable assembly category for efficient transmission
Halogen-free materials enhance environmental safety during operation
Compatible with a variety of TE parts, ensuring flexibility in system design
Shielded design provides reliable protection against interference
Compact form factor facilitates easy installation in tight spaces
Solder process capability compatibility for reliable assembly
Related links
- TE Connectivity SFP+ Cable Assembly for Connectors, 2142970-4
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly
- TE Connectivity SFP+ Cage Assembly
- TE Connectivity SFP Cage Assembly for SFP, 1761014-3
- TE Connectivity SFP Cage Assembly for SFP, 1761008-3
- TE Connectivity SFP Cage Assembly for SFP MSA compliant transceivers, 2227303-1
- TE Connectivity SFP+ Cage Assembly for SFP Cage Assembly, 2007132-1
- TE Connectivity SFP Cage Assembly, 2227302-1
