TE Connectivity Cable Assembly for Connectors, 2205130-3

Subtotal (1 box of 5 units)*

£159.60

(exc. VAT)

£191.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£159.60£31.92

*price indicative

RS Stock No.:
468-922
Distrelec Article No.:
304-65-051
Mfr. Part No.:
2205130-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

QSFP Cage Assembly

Accessory Type

Cable Assembly

For Use With

Connectors

Series

2205

Colour

Black

Material

PVC

Standards/Approvals

UL444

COO (Country of Origin):
CN
The TE Connectivity CA MINI IO TYPE II Pigtail cable assembly redefines connectivity with its robust design tailored for industrial applications. Ideal for environments requiring reliable data transmission, this pigtail ensures high performance at a data rate of up to 1 Gb/s. The assembly exhibits exceptional build quality with a twisted pair cable style, utilising PVC for its jacket material. With an outside diameter of 6.2 mm, it strikes a balance between flexibility and durability. Users can expect uncompromised signal integrity thanks to its 100 Ω impedance and copper alloy shielding. This product is engineered to meet the demands of modern industries while conforming to pertinent compliance regulations, giving you peace of mind in its operation.

Slide latch design ensures secure connections

Halogen-free materials promote safer installation

Constructed with a thermoplastic housing for added durability

Shielded design enhances signal reliability

Performance category Cat 5e ensures fast data transmission

Single-ended configuration simplifies setup and integration

Compatible with industry standard components

Gold-plated contact mating areas improve conductance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy