TE Connectivity Connector for Pluggable I/O Connectors, 1393028-4
- RS Stock No.:
- 467-755
- Mfr. Part No.:
- 1393028-4
- Brand:
- TE Connectivity
Subtotal (1 tube of 8 units)*
£143.05
(exc. VAT)
£171.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £143.05 | £17.881 |
*price indicative
- RS Stock No.:
- 467-755
- Mfr. Part No.:
- 1393028-4
- Brand:
- TE Connectivity
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
| Brand | TE Connectivity | |
| Accessory Type | Connector | |
| For Use With | Pluggable I/O Connectors | |
| Series | Potter & Brumfield IAC AC Input Module | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Connector | ||
For Use With Pluggable I/O Connectors | ||
Series Potter & Brumfield IAC AC Input Module | ||
- COO (Country of Origin):
- MX
The TE Connectivity AC Input Solid State Relay is designed to streamline your electrical applications with unparalleled efficiency and reliability. Combining a compact footprint with robust performance, this device supports 90 to 140 VDC and 90 to 140 VAC inputs while delivering a dependable 30 VDC output. Suitable for a variety of applications, its SPST-NO contact arrangement ensures optimal switching functionality. With outstanding insulation properties and a wide operational temperature range, this solid state relay guarantees operational excellence in diverse environments. Ideal for both industrial and commercial use, this module exemplifies cutting-edge technology in relay design. Featuring a yellow body and lightweight construction, it is easy to integrate into your existing systems. Enhance your project with a reliable and versatile relay solution that adapts to your unique specifications.
Optimised for PCB termination enhances ease of installation
Robust housing colour improves visibility during setup
Wave solder capability ensures compatibility with various soldering processes
Excellent insulation dielectric rating enhances safety and performance
Lightweight design aids in reducing overall system weight
Board mount feature streamlines configuration for space-constrained environments
Low halogen content aligns with environmental compliance standards
Versatile temperature range accommodates extreme operating conditions
Compatible with other solid state relays in the series, providing flexibility in relay selection
Designed with solder pins for a secure and stable connection
Robust housing colour improves visibility during setup
Wave solder capability ensures compatibility with various soldering processes
Excellent insulation dielectric rating enhances safety and performance
Lightweight design aids in reducing overall system weight
Board mount feature streamlines configuration for space-constrained environments
Low halogen content aligns with environmental compliance standards
Versatile temperature range accommodates extreme operating conditions
Compatible with other solid state relays in the series, providing flexibility in relay selection
Designed with solder pins for a secure and stable connection
Related links
- TE Connectivity Connector for Pluggable I/O Connectors, 1393028-1
- TE Connectivity Connector for Pluggable I/O Connectors, 1367645-3
- TE Connectivity Connector for Pluggable I/O Connectors, 1-2232516-1
- TE Connectivity Connector for Pluggable I/O Connectors, 1489962-3
- Molex Connector for Pluggable I/O Connector, 54331-0361
- Molex Connector for Pluggable I/O Connector, 55100-0680
- Molex Connector for Pluggable I/O Connector, 52316-3619
- TE Connectivity Cable Assembly for Connectors, 2202503-4