Molex Connector for Pluggable I/O Connector, 54331-0361
- RS Stock No.:
- 473-643
- Distrelec Article No.:
- 304-62-684
- Mfr. Part No.:
- 54331-0361
- Brand:
- Molex
Subtotal (1 tray of 2 units)*
£181.59
(exc. VAT)
£217.91
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £181.59 | £90.795 |
*price indicative
- RS Stock No.:
- 473-643
- Distrelec Article No.:
- 304-62-684
- Mfr. Part No.:
- 54331-0361
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Accessory Type | Connector | |
| Product Type | Cage | |
| For Use With | Pluggable I/O Connector | |
| Series | 54331 | |
| Standards/Approvals | EU RoHS, REACH SVHC, CHINA RoHS, Halogen-Free Status Low-Halogen | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Accessory Type Connector | ||
Product Type Cage | ||
For Use With Pluggable I/O Connector | ||
Series 54331 | ||
Standards/Approvals EU RoHS, REACH SVHC, CHINA RoHS, Halogen-Free Status Low-Halogen | ||
- COO (Country of Origin):
- JP
The Molex 1.27mm pitch wire-to-board shield case connector offers a robust solution for plug assemblies with up to 36 circuits, making it Ideal for various applications. Designed for seamless connectivity, this component excels in environments requiring reliable performance and durability. Its vertical orientation enhances installation flexibility, and the connector is compatible with a range of wire sizes, ensuring versatility in usage. With an Active status, this connector is engineered to meet both performance and compliance standards, making it a reliable choice for professionals seeking high-quality electronic connectivity solutions.
Designed for efficient wire-to-board connectivity
Offers high current handling up to 1.0A per contact
Features low-halogen materials for enhanced environmental compliance
Compatible with a variety of wire sizes for flexible applications
Allows for easy assembly with secure locking to mating parts
Vertical orientation optimises space utilisation in designs
Non-shielded for simplified integration in typical applications
No dustproof or waterproof features, perfect for indoor assemblies
Related links
- Molex Connector for Pluggable I/O Connector, 52316-3619
- Molex Connector for Pluggable I/O Connector, 55100-0680
- TE Connectivity Connector for Pluggable I/O Connectors, 1-2232516-1
- TE Connectivity SFP Connector for Pluggable I/O Connectors, 1489962-3
- TE Connectivity Connector for Pluggable I/O Connectors, 1367645-3
- TE Connectivity Connector for Pluggable I/O Connectors, 1393028-4
- TE Connectivity Connector for Pluggable I/O Connectors, 1393028-1
- TE Connectivity Champ for Pluggable I/O Connector, 5178238-4
