Molex Connector for Pluggable I/O Connector, 55100-0680

Subtotal (1 pack of 15 units)*

£161.25

(exc. VAT)

£193.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£161.25£10.75

*price indicative

RS Stock No.:
472-141
Mfr. Part No.:
55100-0680
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Accessory Type

Connector

For Use With

Pluggable I/O Connector

Series

55100

COO (Country of Origin):
JP
The TE Connectivity 2.00mm Pitch Serial I/O Connector is specifically engineered to facilitate seamless connections in applications requiring durability and performance. This advanced plug kit, featuring a wire-to-wire solder design with six circuits, promises an effective solution for data transmission. Its robust construction guarantees long-lasting functionality, making it ideal for a variety of electronic environments. The connector boasts enhanced shielding, allowing for superior signal integrity while minimising electrical interference. With an operational temperature range spanning from -40° to +85°C, it is perfectly suited for both indoor and outdoor applications, ensuring reliable performance in diverse conditions. The tray packaging not only optimises storage but also simplifies installation, making it a practical choice for manufacturers and technicians alike.

Designed for easy integration into a broad range of devices
Offers exceptional protection against environmental factors
Minimises connection time with efficient tray packaging
Accommodates various wire sizes, providing flexibility in applications
Incorporates specialized materials ensuring enhanced durability
Facilitates vertical orientation for compact installation
Achieves compliance with industry standards, assuring quality and reliability

Related links