Milwaukee 3-Piece Plier Aviation Snips Set
- RS Stock No.:
- 861-944
- Mfr. Part No.:
- 4932499020
- Brand:
- Milwaukee
Subtotal (1 set)*
£30.00
(exc. VAT)
£36.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 9 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £30.00 |
*price indicative
- RS Stock No.:
- 861-944
- Mfr. Part No.:
- 4932499020
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | Plier | |
| Product Type | Aviation Snips Set | |
| Number of Pieces | 3 | |
| Set Contents | 1 x Straight Cutting Aviation Snip | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type Plier | ||
Product Type Aviation Snips Set | ||
Number of Pieces 3 | ||
Set Contents 1 x Straight Cutting Aviation Snip | ||
- COO (Country of Origin):
- CN
The Milwaukee aviation snip set comprises three distinct cutting tools, perfect for executing short, straight, and shaped cuts with precision across a range of materials.
Serrated cutting edges minimise slippage during cuts
Ergonomic grip design enhances comfort and reduces fatigue
Torsion spring mechanism promotes automatic jaw opening for swift cutting
Compound leverage action facilitates effortless cutting through thick materials
Related links
- RS PRO 250mm Aviation Snips Set for Wire
- Milwaukee 4932492773 3-Piece 3-Piece Plier Set Plier Set
- Milwaukee 3-Piece Step Drill Bit Set 4 mm Min
- Milwaukee 3-Piece Twist Set for Cast Iron 5 mm Min, Alloy Bits
- Milwaukee 3-Piece Step Drill Bit Set for Multi-Material 4 mm Min, Steel Bits
- Milwaukee 3-Piece Twist Set for Cast Iron 102 mm Max Alloy Bits
- Facom 3-Piece Plier Set
- Knipex 3-Piece 3-Piece Plier Set Plier Set
