Milwaukee 4932492773 3-Piece 3-Piece Plier Set Plier Set
- RS Stock No.:
- 858-119
- Mfr. Part No.:
- 4932492773
- Brand:
- Milwaukee
Subtotal (1 set)*
£62.99
(exc. VAT)
£75.59
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | £62.99 |
*price indicative
- RS Stock No.:
- 858-119
- Mfr. Part No.:
- 4932492773
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Set Type | 3-Piece Plier Set | |
| Product Type | Plier Set | |
| Number of Pieces | 3 | |
| Model Number | 4932492773 | |
| Set Contents | 1X Long Nose Plier 205mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Set Type 3-Piece Plier Set | ||
Product Type Plier Set | ||
Number of Pieces 3 | ||
Model Number 4932492773 | ||
Set Contents 1X Long Nose Plier 205mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Milwaukee plier set comprises a combination plier, long nose plier, and diagonal cutting plier, designed for maximum power transmission and optimal leverage during tasks.
Precision machined joint enhances power transmission
Induction hardened cutting edges tackle tough materials
Two-component handle offers comfort and ergonomic grip
Integrated wire bender facilitates handling flat and round materials
Lanyard hole enables easy attachment for safe use at heights
