Idec Expansion Module FC6A MicroSmart PLC 24V dc

Subtotal (1 unit)*

£85.20

(exc. VAT)

£102.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.20

*price indicative

RS Stock No.:
898-280
Mfr. Part No.:
FC6A-T08P1
Brand:
Idec
Find similar products by selecting one or more attributes.
Select all

Brand

Idec

Product Type

Expansion Module

Module Type

Digital Output

Interface Type

Screw Terminal

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

65°C

Standards/Approvals

UL

Length

95mm

Width

88.8mm

Series

FC6A MicroSmart PLC

Depth

27.400000000000002mm

For Use With

PLC

COO (Country of Origin):
JP
The Idec transistor Output module ensures Rapid automated responses for small scale industrial equipment. its configuration provides dependable switching for critical field logic paths.

Eight transistor source outputs

Safe 24VdC operation parameters

Features standard IP20 housing protection

Temperature tolerance from minus 25 to 65C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy