Idec Programmable Logic Controller for use with FC6A-EXM1S Separate Slave
- RS Stock No.:
- 898-278
- Mfr. Part No.:
- FC6A-SIF52
- Brand:
- Idec
Subtotal (1 unit)*
£279.68
(exc. VAT)
£335.62
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £279.68 |
*price indicative
- RS Stock No.:
- 898-278
- Mfr. Part No.:
- FC6A-SIF52
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Programmable Logic Controller | |
| Module Type | Expansion | |
| Mount Type | DIN Rail, Panel Mount | |
| For Use With | FC6A-EXM1S Separate Slave | |
| Depth | 73mm | |
| Width | 23.6mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Programmable Logic Controller | ||
Module Type Expansion | ||
Mount Type DIN Rail, Panel Mount | ||
For Use With FC6A-EXM1S Separate Slave | ||
Depth 73mm | ||
Width 23.6mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- JP
The Idec combination communication module provides versatile network integration for modern factory frameworks. it operates both channels simultaneously to speed up data exchange workflows.
dual RS232C and RS485 connection ports
Simultaneous dual port operations
Related links
- TECO Westinghouse PLC Expansion Module for use with Programmable Logic Relay
- TECO Westinghouse PLC Expansion Module Current/Voltage for use with Programmable Logic Relay
- TECO Westinghouse Analogue Output Module Current/Voltage for use with Programmable Logic Relay
- TECO Westinghouse Temperature Module PT100 Current/Voltage for use with Programmable Logic Relay
- TECO Westinghouse Analogue Input Module Analogue Current/Voltage for use with Programmable Logic Relay
- Idec Expansion Module FC6A MicroSmart PLC 24V dc
- Idec FC6A-D16R1CEE Series PLC CPU Analogue Input Relay Output
- Idec FC6A-C24R1CE Series PLC CPU Analogue Input Relay Output
