Schneider Electric Expansion Module Modicon TM7 Discrete 24V dc
- RS Stock No.:
- 781-871
- Mfr. Part No.:
- TM7SDI8DFS
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£345.24
(exc. VAT)
£414.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £345.24 |
*price indicative
- RS Stock No.:
- 781-871
- Mfr. Part No.:
- TM7SDI8DFS
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Module Type | Expansion | |
| Product Type | Expansion Module | |
| Input Type | Discrete | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Width | 53mm | |
| Standards/Approvals | IEC 62061 | |
| Length | 110mm | |
| Depth | 42mm | |
| Series | Modicon TM7 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Module Type Expansion | ||
Product Type Expansion Module | ||
Input Type Discrete | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Width 53mm | ||
Standards/Approvals IEC 62061 | ||
Length 110mm | ||
Depth 42mm | ||
Series Modicon TM7 | ||
- COO (Country of Origin):
- AT
The Schneider Electric Safety discrete I/O expansion Block serves to enhance the capabilities of Modicon ranges through reliable input/output operations. Built to endure in demanding environments, this expansion Block features an IP67 rating ensuring protection against dust and water ingress. It seamlessly integrates with Modicon LMC058 and M258 systems, offering an effective solution for safety-critical applications. Its robust design allows for installation in any position and is secured using two screws. With extensive safety reliability data, the Block delivers reliable performance, elevating the functionality of industrial control systems.
IP67 rated enclosure for protection against dust and water
Compatible with Modicon LMC058 and M258, enabling versatile integration
Equipped with two LEDs for power supply status and safety status indication
Includes 12 LEDs for clear input/output status visualisation
Net weight of 0.198 kg for easy handling and installation
Made from Durable plastic for long-lasting performance
Configured for mounting in any orientation for flexible installation
Compliant with environmental standards, including CE marking
Related links
- Schneider Electric I/O Module Modicon TM7 Discrete 24V dc
- Schneider Electric PLC I/O Module M340 Discrete 24V dc
- Schneider Electric PLC I/O Module Momentum Discrete 24V dc
- Schneider Electric Expansion Module Discrete Discrete for use with Modicon M580
- Schneider Electric Expansion Module Discrete DC for use with Modicon M258, Modicon LMC058
- Schneider Electric Expansion Module Discrete DC for use with Modicon MCM Safety Controller
- Schneider Electric Expansion Module Digital Digital for use with Modicon M171/M172
- Schneider Electric Expansion Module Digital Digital for use with Modicon M258, Modicon LMC058
