Idec Expansion Module FC6A MicroSmart PLC
- RS Stock No.:
- 898-279
- Mfr. Part No.:
- FC6A-T08K1
- Brand:
- Idec
Subtotal (1 unit)*
£83.94
(exc. VAT)
£100.73
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.94 |
*price indicative
- RS Stock No.:
- 898-279
- Mfr. Part No.:
- FC6A-T08K1
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Module Type | Digital Output | |
| Product Type | Expansion Module | |
| Interface Type | Screw Terminal | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 65°C | |
| Series | FC6A MicroSmart PLC | |
| Standards/Approvals | UL | |
| For Use With | PLC | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Module Type Digital Output | ||
Product Type Expansion Module | ||
Interface Type Screw Terminal | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 65°C | ||
Series FC6A MicroSmart PLC | ||
Standards/Approvals UL | ||
For Use With PLC | ||
- COO (Country of Origin):
- JP
The Idec transistor Output module manages fast operating auxiliary components with minimal power draw. it uses solid state logic to eliminate mechanical wear during heavy switching.
Eight transistor sink outputs
Supports Rapid duty cycle operations
designed for standard dIN rail setups
Certified by CE uL and TuV authorities
Related links
- Idec Expansion Module FC6A MicroSmart PLC 24V dc
- Idec FC6A Series PLC Expansion Module for Use with FC6A PLC
- Idec Programmable Logic Controller for use with FC6A-EXM1S Separate Slave
- Eaton Expansion Module 197221 Digital 220V dc
- Schneider Electric Expansion Module Modicon TM7 Discrete 24V dc
- Phoenix Contact Digital Input Expansion Module Digital for use with IO-Link master
- Schneider Electric PLC Expansion Module
- Siemens Expansion Module
