Festo End Plate CPX-AP-A 24V dc
- RS Stock No.:
- 852-713
- Mfr. Part No.:
- CPX-AP-A-EPLI-S
- Brand:
- Festo
Subtotal (1 unit)*
£129.99
(exc. VAT)
£155.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.99 |
*price indicative
- RS Stock No.:
- 852-713
- Mfr. Part No.:
- CPX-AP-A-EPLI-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | End Plate | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Maximum Operating Temperature | 50°C | |
| Series | CPX-AP-A | |
| Standards/Approvals | VDMA24364-B2-L | |
| Width | 48.4mm | |
| Depth | 61.5mm | |
| Length | 117.2mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type End Plate | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Maximum Operating Temperature 50°C | ||
Series CPX-AP-A | ||
Standards/Approvals VDMA24364-B2-L | ||
Width 48.4mm | ||
Depth 61.5mm | ||
Length 117.2mm | ||
- COO (Country of Origin):
- DE
The Festo module is a robust device designed for versatile mounting in various environments. It ensures efficient system communication and reliable power distribution for electronic sensors and loads.
Dimensions of 48.4 mm x 117.2 mm x 61.5 mm, allowing flexible integration
Operates in ambient temperatures from -20 °C to 50 °C, maintaining performance under diverse conditions
Offers shock and vibration resistance, complying with severe testing standards
Related links
- Festo End Plate CPX-AP-A 30V dc
- Festo Analogue Input Module CPX-AP-A Analogue 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I 30V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Power Supply CPX 24V
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo Communication Module CPX-AP-I 24V dc


