Festo PLC I/O Module CPX-AP-I 30V dc
- RS Stock No.:
- 852-702
- Mfr. Part No.:
- CPX-AP-A-8DO-M8-3P
- Brand:
- Festo
Subtotal (1 unit)*
£125.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.00 |
*price indicative
- RS Stock No.:
- 852-702
- Mfr. Part No.:
- CPX-AP-A-8DO-M8-3P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | PLC I/O Module | |
| Mount Type | Screw Clamp | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 50°C | |
| Series | CPX-AP-I | |
| Width | 50.1mm | |
| Depth | 57.5mm | |
| Standards/Approvals | UL | |
| Length | 107.3mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type PLC I/O Module | ||
Mount Type Screw Clamp | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 50°C | ||
Series CPX-AP-I | ||
Width 50.1mm | ||
Depth 57.5mm | ||
Standards/Approvals UL | ||
Length 107.3mm | ||
- COO (Country of Origin):
- DE
The Festo digital output module designed for reliable control within automation systems. Its primary function includes managing outputs with high efficiency while ensuring safety standards are met.
Dimensions 50.1 mm x 107.3 mm x 57.5 mm for Compact installation
Operates within ambient temperatures of -20 °C to 50 °C, ensuring versatility
Equipped with diagnostics via LED for enhanced monitoring capabilities
Supports a maximum of 8 outputs, catering to diverse application needs
Features reverse polarity protection, enhancing operational safety
Related links
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo Digital I/O Module CPX-AP-I Digital 24V dc
- Festo Input Module CPX-AP-I Digital 24V dc
- Festo CPX-AP Series I/O Module 30 m
- Festo Analogue Input Module CPX-AP-A Analogue 24V dc
- Festo Communication Module CPX-AP-I 24V dc
- Festo Fieldbus Interface Module CPX-AP-I 24V dc


