Festo PLC I/O Module CPX-AP-I 24V dc

Subtotal (1 unit)*

£174.99

(exc. VAT)

£209.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£174.99

*price indicative

RS Stock No.:
852-052
Mfr. Part No.:
CPX-AP-I-16NDI-M8-3P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

PLC I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Width

60mm

Standards/Approvals

UL

Depth

35mm

Length

170mm

Series

CPX-AP-I

COO (Country of Origin):
BG
The Festo digital input module that efficiently integrates 16 channels for precise sensor connectivity, designed for robust performance in varying environmental conditions.

Dimensions of 60 mm x 170 mm x 35 mm facilitate easy installation

Operates within ambient temperatures of -20 °C to 60 °C

Rated IP65 and IP67, ensuring superior protection against environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy