Festo PLC I/O Module CPX-AP-I Digital 24V dc
- RS Stock No.:
- 852-048
- Mfr. Part No.:
- CPX-AP-I-16DI-M8-3P
- Brand:
- Festo
Subtotal (1 unit)*
£174.99
(exc. VAT)
£209.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £174.99 |
*price indicative
- RS Stock No.:
- 852-048
- Mfr. Part No.:
- CPX-AP-I-16DI-M8-3P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | PLC I/O Module | |
| Module Type | Digital Input Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | CPX-AP-I | |
| Standards/Approvals | UL | |
| Length | 170mm | |
| Depth | 35mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type PLC I/O Module | ||
Module Type Digital Input Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series CPX-AP-I | ||
Standards/Approvals UL | ||
Length 170mm | ||
Depth 35mm | ||
Width 60mm | ||
- COO (Country of Origin):
- BG
Festo CPX-AP-I Series PLC I/O Module, 16 I/Os, Digital Input Type - CPX-AP-I-16DI-M8-3P, Numeric Part Number: 8179434
This PLC I/O module serves as a Compact digital input Interface for automation systems mounted on a DIN rail. It accepts standard 24V DC signalling to monitor discrete field devices and integrates into control architectures where space efficiency and straightforward digital sensing are required. The unit is designed for industrial environments that may demand elevated ambient operating temperatures and recognised safety approval.
Features and Benefits:
• 16 channels provide widespread discrete signal aggregation
• 24V DC supply supports common industrial control voltages
• DIN-rail mount simplifies panel installation and wiring
• UL approval meets recognised safety assessment criteria
• Rated to 60°C allows use in warmer control cabinets
• 24V DC supply supports common industrial control voltages
• DIN-rail mount simplifies panel installation and wiring
• UL approval meets recognised safety assessment criteria
• Rated to 60°C allows use in warmer control cabinets
Applications
• Suitable for factory automation discrete input collection
• Used with PLC racks requiring Compact I/O density
• Ideal for signal monitoring in machinery control panels
• Can be used for stand-alone remote input stations
• Used for expanding digital input capacity in systems
• Used with PLC racks requiring Compact I/O density
• Ideal for signal monitoring in machinery control panels
• Can be used for stand-alone remote input stations
• Used for expanding digital input capacity in systems
What input signal level does it accept?
It is configured for digital signals at 24V DC.
How is the unit physically secured inside control enclosures?
It attaches directly to a DIN rail for standardised panel mounting.
What environmental limit should be observed during operation?
The device is specified for continuous operation up to 60°C.
How many discrete signals can it process simultaneously?
It handles 16 separate digital inputs concurrently.
Related links
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Digital I/O Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I 30V dc
- Festo Input Module CPX-AP-I Digital 24V dc
- Festo CPX-AP Series I/O Module 30 m
- Festo Communication Module CPX-AP-I 24V dc
- Festo Fieldbus Interface Module CPX-AP-I 24V dc


