Festo PLC I/O Module CPX-AP-I Digital 24V dc

Subtotal (1 unit)*

£179.99

(exc. VAT)

£215.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.99

*price indicative

RS Stock No.:
852-049
Mfr. Part No.:
CPX-AP-I-16DI-M12-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Module Type

Digital Input Module

Product Type

PLC I/O Module

Input Type

Digital

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

16

Maximum Operating Temperature

60°C

Series

CPX-AP-I

Length

170mm

Depth

35mm

Width

60mm

Standards/Approvals

UL

COO (Country of Origin):
BG

Festo CPX-AP-I Series PLC I/O Module, 16 I/Os, 24V DC Maximum Supply Voltage - CPX-AP-I-16DI-M12-5P, Numeric Part Number: 8179435


This PLC I/O module provides digital input connectivity for industrial control systems, designed for rail-mounted installation and operation in demanding environments. It accepts standard 24V DC signalling and integrates into control racks to expand input capacity. The unit is intended for plants requiring compact, modular input expansion with recognised safety approval.

Features and Benefits:


• 16-channel capacity increases input point density
• Digital input type ensures clear on/off signal detection
• DIN-rail mounting simplifies panel installation
• UL approval supports accepted safety installation practices
• Rated to 60°C continuous operation for hot environments

Applications


• Suitable for factory automation input expansion
• Ideal for conveyor and machine stop/start monitoring
• Used with PLCs requiring 24V DC signalling
• Can be used for distributed I/O on DIN rails
• Used for replacing or upgrading legacy digital inputs

What is the input signalling voltage for the unit?


It accepts 24V DC as the maximum supply voltage for digital inputs.

How many discrete inputs does it provide?


It provides 16 individual I/O points for digital input connections.

What mounting arrangement is required for installation?


It is designed for secure attachment to a DIN rail in control enclosures.

What temperature can it continuously withstand during operation?


It is specified for operation up to 60°C maximum operating temperature.

Does it meet recognised third-party approval standards?


It holds UL approval for use in installations where that standard is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy