Festo PLC I/O Module CPX-AP-I 24V dc

Subtotal (1 unit)*

£129.99

(exc. VAT)

£155.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£129.99

*price indicative

RS Stock No.:
852-051
Mfr. Part No.:
CPX-AP-I-8DO-M12-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

PLC I/O Module

Mount Type

DIN Rail

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

60°C

Length

170mm

Series

CPX-AP-I

Width

30mm

Standards/Approvals

UL

Depth

35mm

COO (Country of Origin):
BG
The Festo digital output module is designed to provide reliable control for various automation tasks. Its Compact size allows for easy integration while delivering efficient performance across multiple output channels.

Dimensions are 30 mm x 170 mm x 35 mm, Ideal for space-constrained applications

Operates within an ambient temperature range of -20 °C to 60 °C for versatile installation

Waterproof with IP65 and IP67 ratings, ensuring durability in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy