Festo PLC I/O Module CPX-AP-I 24V dc

Subtotal (1 unit)*

£144.99

(exc. VAT)

£173.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£144.99

*price indicative

RS Stock No.:
851-727
Mfr. Part No.:
CPX-AP-A-8HDO-M12-5P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

PLC I/O Module

Mount Type

Screw Clamp

Maximum Supply Voltage

24V dc

Number of I/Os

8

Maximum Operating Temperature

50°C

Standards/Approvals

UL

Series

CPX-AP-I

Depth

57.5mm

Width

50.1mm

Length

107.3mm

COO (Country of Origin):
DE
The Festo digital output module delivers reliable control for various automation applications, equipped with robust features to ensure efficient operation in demanding conditions.

Compact dimensions of 50.1 mm x 107.3 mm x 57.5 mm facilitate versatile mounting options

Operates effectively in ambient temperatures ranging from -20 °C to 50 °C

Offers diagnostics via LED for real-time monitoring and alerts

Features 8 outputs with a maximum current of 2 A per channel for extensive connectivity

UL94 V-0 material ensures compliance with fire safety regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy