Festo PLC I/O Module CPX-AP-I Digital 24V dc
- RS Stock No.:
- 852-050
- Mfr. Part No.:
- CPX-AP-I-8DO-M8-3P
- Brand:
- Festo
Subtotal (1 unit)*
£129.99
(exc. VAT)
£155.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £129.99 |
*price indicative
- RS Stock No.:
- 852-050
- Mfr. Part No.:
- CPX-AP-I-8DO-M8-3P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Module Type | Digital Output | |
| Product Type | PLC I/O Module | |
| Input Type | Digital | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V dc | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 35mm | |
| Length | 170mm | |
| Series | CPX-AP-I | |
| Standards/Approvals | UL | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Module Type Digital Output | ||
Product Type PLC I/O Module | ||
Input Type Digital | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V dc | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 60°C | ||
Depth 35mm | ||
Length 170mm | ||
Series CPX-AP-I | ||
Standards/Approvals UL | ||
Width 30mm | ||
- COO (Country of Origin):
- BG
Festo CPX-AP-I Series PLC I/O Module, 8 I/Os, 24V DC Maximum Supply Voltage - CPX-AP-I-8DO-M8-3P, Numeric Part Number: 8179438
This PLC I/O module provides eight digital outputs for control systems and equipment automation. Designed for DIN-rail mounting, it operates from a 24V DC supply and is intended for industrial automation installations where a Compact form factor and standard mounting are required. The unit is suitable for integration into distributed I/O architectures within control panels and machine cabinets.
Features and Benefits:
• Eight channels deliver multiple-point control for Compact installations
• Digital output configuration enables clear on/off signal management
• DIN-rail mounting supports Rapid panel installation and replacement
• UL approval ensures conformity with recognised safety standards
• Supports operation up to 60°C for elevated ambient conditions
• Digital output configuration enables clear on/off signal management
• DIN-rail mounting supports Rapid panel installation and replacement
• UL approval ensures conformity with recognised safety standards
• Supports operation up to 60°C for elevated ambient conditions
Applications
• Suitable for factory automation control racks
• Ideal for machine-panel remote output expansion
• Used with PLCs in process control systems
• Can be used for discrete device switching in OEM equipment
• Ideal for machine-panel remote output expansion
• Used with PLCs in process control systems
• Can be used for discrete device switching in OEM equipment
What electrical supply is required for operation?
It requires a 24V DC input supply to power the digital outputs.
How is the module mounted within a control cabinet?
The unit attaches directly to a DIN rail for standardised panel installation.
What environmental limit should installers consider?
The device is rated for operation up to 60°C ambient temperature.
How many discrete outputs does the module provide?
It provides eight separate digital output channels.
Related links
- Festo PLC I/O Module CPX-AP-I 30V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Digital I/O Module CPX-AP-I Digital 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo Input Module CPX-AP-I Digital 24V dc
- Festo CPX-AP Series I/O Module 30 m
- Festo Communication Module CPX-AP-I 24V dc
- Festo Fieldbus Interface Module CPX-AP-I 24V dc


