Festo End Plate CPX-AP-A 30V dc
- RS Stock No.:
- 852-714
- Mfr. Part No.:
- CPX-AP-A-EPLI
- Brand:
- Festo
Subtotal (1 unit)*
£125.00
(exc. VAT)
£150.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £125.00 |
*price indicative
- RS Stock No.:
- 852-714
- Mfr. Part No.:
- CPX-AP-A-EPLI
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | End Plate | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 50°C | |
| Width | 48.4mm | |
| Series | CPX-AP-A | |
| Depth | 57.5mm | |
| Standards/Approvals | VDMA24364-B2-L | |
| Length | 117.2mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type End Plate | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 50°C | ||
Width 48.4mm | ||
Series CPX-AP-A | ||
Depth 57.5mm | ||
Standards/Approvals VDMA24364-B2-L | ||
Length 117.2mm | ||
- COO (Country of Origin):
- DE
The Festo module is a versatile unit designed for effective communication and power transmission. Ideal for various automation applications, it streamlines integration with existing systems while ensuring reliable performance in demanding environments.
Dimensions measure 48.4 mm x 117.2 mm x 57.5 mm
Weighs 245 g, supporting flexible mounting positions
Operating temperature range from -20 °C to 50 °C
Vibration and shock resistance certifications ensure durability
Equipped with communication interfaces for seamless integration
Power supply supports SELV/PELV, enhancing safety
Related links
- Festo End Plate CPX-AP-A 24V dc
- Festo PLC I/O Module CPX-AP-I 30V dc
- Festo Analogue Input Module CPX-AP-A Analogue 24V dc
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo PLC I/O Module CPX-AP-I Digital 24V dc
- Festo Fieldbus Interface Module CPX-AP-I 24V dc
- Festo Communication Module CPX-AP-I 24V dc
- Festo Digital I/O Module CPX-AP-I Digital 24V dc


