Festo Power Supply CPX 24V
- RS Stock No.:
- 852-884
- Mfr. Part No.:
- CPX-AP-A-S-2-M12-4P
- Brand:
- Festo
Subtotal (1 unit)*
£169.89
(exc. VAT)
£203.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £169.89 |
*price indicative
- RS Stock No.:
- 852-884
- Mfr. Part No.:
- CPX-AP-A-S-2-M12-4P
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Power Supply | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Series | CPX | |
| Width | 50.1mm | |
| Standards/Approvals | VDMA | |
| Depth | 150mm | |
| Length | 150mm | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Power Supply | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Series CPX | ||
Width 50.1mm | ||
Standards/Approvals VDMA | ||
Depth 150mm | ||
Length 150mm | ||
- COO (Country of Origin):
- HU
The Festo communication Interface designed for both incoming and outgoing electronics, effectively facilitating sensor and load connectivity in various applications.
Compact dimensions of 50.1 mm x 150 mm x 45.6 mm allow flexible installation options
Durable construction ensures a product weight of 177 g for reliable mounting
Wide ambient temperature range of -20 °C to 50 °C supports diverse operational environments
Related links
- Festo CPX-AP-A Series Power Supply for Use with Providing Additonal Supply
- Festo PLC I/O Module CPX-AP-I 24V dc
- Festo Interface Module CPX-AP 24V
- Festo Peripheral Bus CPX-AP 24V
- Festo End Plate CPX-AP-A 24V dc
- Festo I/O Module CPX-AP 24V
- Festo Digital Output Module CPX-AP Digital 24V
- Festo Fieldbus Interface Module CPX-AP-I 24V dc


