Siemens Input Module SIMATIC Digital 28.8V

Subtotal (1 unit)*

£910.01

(exc. VAT)

£1,092.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£910.01

*price indicative

RS Stock No.:
772-481
Mfr. Part No.:
6DL1131-6DF00-0PK0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Input

Product Type

Input Module

Input Type

Digital

Interface Type

PROFINET

Maximum Supply Voltage

28.8V

Number of I/Os

8

Maximum Operating Temperature

70°C

Width

22.5mm

Standards/Approvals

UL

Length

115mm

Depth

138mm

Series

SIMATIC

COO (Country of Origin):
DE
The Siemens Digital Input Module is a high-performance component designed for the reliable acquisition of digital signals in industrial automation systems. It features sixteen channels that operate at a rated Value of 24 V DC and is compatible with several Terminal Block types including H1 and M1.

Comprehensive channel-by-channel diagnostics for monitoring wire-break and short-circuit conditions

Operational ambient temperature range from -40 °C to 70 °C for horizontal installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy