Siemens Analog Input Module SIMATIC Digital 28.8V
- RS Stock No.:
- 772-464
- Mfr. Part No.:
- 6DL1136-6AA00-0PH1
- Brand:
- Siemens
Subtotal (1 unit)*
£2,663.37
(exc. VAT)
£3,196.04
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,663.37 |
*price indicative
- RS Stock No.:
- 772-464
- Mfr. Part No.:
- 6DL1136-6AA00-0PH1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Analog Input Module | |
| Module Type | Input | |
| Input Type | Digital | |
| Interface Type | PROFINET | |
| Maximum Supply Voltage | 28.8V | |
| Number of I/Os | 8 | |
| Maximum Operating Temperature | 70°C | |
| Length | 115mm | |
| Standards/Approvals | UL | |
| Series | SIMATIC | |
| Depth | 138mm | |
| Width | 22.5mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Analog Input Module | ||
Module Type Input | ||
Input Type Digital | ||
Interface Type PROFINET | ||
Maximum Supply Voltage 28.8V | ||
Number of I/Os 8 | ||
Maximum Operating Temperature 70°C | ||
Length 115mm | ||
Standards/Approvals UL | ||
Series SIMATIC | ||
Depth 138mm | ||
Width 22.5mm | ||
- COO (Country of Origin):
- DE
The Siemens Safety Oriented Analog Input Module is a high-availability fail-safe component designed for critical process automation tasks. This module provides eight analog inputs that support the integration of both 2 wire and 4 wire HART compatible field devices.
Safety integrity level reaching SIL3 according to the IEC 61508 standard
Functional safety compliance up to Performance Level e as per ISO 13849 to 1
Related links
- Siemens Input Module SIMATIC Digital 28.8V
- Siemens Analog Input Module SIMATIC Analogue 28.8V
- Siemens PLC I/O Module SIMATIC Digital 28.8V
- Siemens Analog Input Module SIMATIC S7-1500 Analogue 28.8V dc
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens Digital I/O Module SIMATIC Digital
- Siemens PLC I/O Module SIMATIC Digital
- Siemens Digital I/O Module SIMATIC Digital 24V
