Siemens Analog Input Module SIMATIC S7-1500 Analogue 28.8V dc
- RS Stock No.:
- 772-423
- Mfr. Part No.:
- 6ES7536-1MF00-0AB0
- Brand:
- Siemens
Subtotal (1 unit)*
£1,427.13
(exc. VAT)
£1,712.56
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,427.13 |
*price indicative
- RS Stock No.:
- 772-423
- Mfr. Part No.:
- 6ES7536-1MF00-0AB0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Module Type | Analogue Input Module | |
| Product Type | Analog Input Module | |
| Input Type | Analogue | |
| Interface Type | PROFIsafe | |
| Maximum Supply Voltage | 28.8V dc | |
| Number of I/Os | 8 | |
| Series | SIMATIC S7-1500 | |
| Length | 147mm | |
| Width | 35mm | |
| Standards/Approvals | Ple | |
| Depth | 129mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Module Type Analogue Input Module | ||
Product Type Analog Input Module | ||
Input Type Analogue | ||
Interface Type PROFIsafe | ||
Maximum Supply Voltage 28.8V dc | ||
Number of I/Os 8 | ||
Series SIMATIC S7-1500 | ||
Length 147mm | ||
Width 35mm | ||
Standards/Approvals Ple | ||
Depth 129mm | ||
- COO (Country of Origin):
- DE
The Siemens Analog Input Module is an Advanced electronic component used within the Siemens S7-1500 PLC and ET 200MP distributed I/O systems. It is specifically designed to safely acquire analog current signals from sensors and field devices to ensure secure process monitoring.
Achieves high safety classes up to SIL 3 and PL
Supports current measurement ranges from 0 to 20 mA and 4 to 20 mA
Provides 16 bit resolution including sign for all 8 input channels
Related links
- Siemens Analog Input Module SIMATIC Analogue 28.8V
- Siemens Analog Input Module SIMATIC Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 Digital 28.8V
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital 28.8V
- Siemens SIMATIC S7-1500 ET 200 Series Analogue Input Module for Use with SIMATIC S7-1500
- Siemens Communication Module SIMATIC S7-1500
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 125V dc
- Siemens Digital I/O Module SIMATIC S7-1500 ET 200 Digital
