Siemens Input Module SIMATIC Digital 28.8V

Subtotal (1 unit)*

£1,700.84

(exc. VAT)

£2,041.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,700.84

*price indicative

RS Stock No.:
772-482
Mfr. Part No.:
6DL1136-6BA00-0PH1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Input Module

Module Type

Input

Input Type

Digital

Interface Type

PROFINET

Maximum Supply Voltage

28.8V

Number of I/Os

16

Maximum Operating Temperature

70°C

Length

115mm

Standards/Approvals

UL

Series

SIMATIC

Width

22.5mm

Depth

138mm

COO (Country of Origin):
DE
The Siemens Digital Input Module is a high-reliability component designed for fail-safe industrial applications. It features sixteen digital inputs operating at 24 V DC and is compatible with Terminal Block types H1 and M1 for flexible installation.

Safety integrity level reaching SIL3 according to IEC 61508

Operational capability across a wide temperature range from -40 to 70 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy