Siemens Analog Input Module SIMATIC Analogue 28.8V

Subtotal (1 unit)*

£1,871.53

(exc. VAT)

£2,245.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,871.53

*price indicative

RS Stock No.:
772-465
Mfr. Part No.:
6DL1135-6TF00-0PH1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Module Type

Input

Product Type

Analog Input Module

Input Type

Analogue

Interface Type

PROFINET

Maximum Supply Voltage

28.8V

Number of I/Os

16

Maximum Operating Temperature

70°C

Depth

138mm

Standards/Approvals

UL

Width

22.5mm

Length

115mm

Series

SIMATIC

COO (Country of Origin):
DE
The Siemens Analog Output Module is a high-performance industrial component designed for precise current control within the system. It features eight analog outputs that support HART communication and is compatible with various Terminal Block types such as H1 and M1.

Eight short-circuit proof analog outputs with high 16-bit resolution

Operational temperature range from -40 °C to 70 °C for horizontal installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy