ifm electronic Interface Module AL2 30V dc

Subtotal (1 unit)*

£234.47

(exc. VAT)

£281.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£234.47

*price indicative

RS Stock No.:
723-039
Mfr. Part No.:
AL2230
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Interface Module

Module Type

Output

Mount Type

Screw

Interface Type

IO-Link

Maximum Supply Voltage

30V dc

Number of I/Os

12

Maximum Operating Temperature

60°C

Series

AL2

Width

59.3mm

Depth

38

Length

152mm

Standards/Approvals

UL, ECOLAB

COO (Country of Origin):
PL
The IFM electronic IO-Link CompactLine Module is engineered for connectivity in demanding industrial environments. This Advanced module facilitates seamless operation of up to 12 digital outputs, specifically designed to withstand harsh conditions while ensuring reliable performance. It operates effectively within a voltage range of 18 to 30 DC, delivering a robust current supply for varied applications. With an IP69K protection rating, the module demonstrates exceptional resilience against dust and moisture, making it suitable for use in challenging settings. Its Compact rectangular housing allows for efficient backplane mounting, optimising space utilisation. This product guarantees reliable communication and operational integrity through its compliance with the IO-Link standard, making it Ideal for automated systems.

Supports up to 12 digital outputs with a PNP output function for versatile applications

Maintains a maximum current load of 1800 mA per output, ensuring efficient power distribution

Equipped with an IO-Link communication interface, allowing for streamlined data exchange

Operates efficiently in ambient temperatures ranging from -25°C to 60°C, catering to diverse environmental conditions

Built with a rectangular housing designed for backplane mounting, facilitating installation in limited spaces

Rated with IP 69K protection, it is highly resistant to dust and high-pressure water jets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy