ifm electronic Input Module AL2 PNP 30V dc

Subtotal (1 unit)*

£190.48

(exc. VAT)

£228.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£190.48

*price indicative

RS Stock No.:
723-041
Mfr. Part No.:
AL2240
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Input Module

Module Type

Input

Input Type

PNP

Mount Type

Screw

Interface Type

IO-Link

Maximum Supply Voltage

30V dc

Number of I/Os

12

Maximum Operating Temperature

60°C

Standards/Approvals

UL, ECOLAB

Length

152mm

Width

59.3mm

Series

AL2

Depth

38

COO (Country of Origin):
PL
The IFM electronic IO-Link input module is designed to enhance the functionality and connectivity of digital input systems in automation applications. This robust module supports 12 digital inputs and utilises the IO-Link communication Interface, ensuring seamless integration with other devices within industrial networks. With a Compact and rectangular design, it is suitable for backplane mounting and boasts an IP69K rating, making it Ideal for use in harsh environments. Its Ability to operate over a wide voltage range from 18 to 30 V DC allows for versatile deployment in various setups, ensuring reliable performance even under challenging conditions.

Supports 12 digital inputs, enhancing input capacity for various applications

COM2 transmission type at 38.4 kBaud ensures efficient data communication

SIO mode capability enhances functionality for Advanced operational requirements

Operates within a temperature range of -25 to 60 °C, catering to diverse environmental conditions

Designed with IP 65, IP 67, and IP 69K ratings for superior protection against moisture and dust

Mounting versatility supports backplane installations, improving installation options

Weighs only 300g, facilitating easy integration into existing systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy