ifm electronic Input Module AC2 PNP 31.6V

Subtotal (1 unit)*

£101.02

(exc. VAT)

£121.22

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£101.02

*price indicative

RS Stock No.:
723-079
Mfr. Part No.:
AC2232
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Module Type

Input

Product Type

Input Module

Input Type

PNP

Mount Type

DIN Rail

Interface Type

ASi

Maximum Supply Voltage

31.6V

Number of I/Os

4

Maximum Operating Temperature

60°C

Length

95.4mm

Depth

25.4mm

Width

59.3mm

Standards/Approvals

UL

Series

AC2

COO (Country of Origin):
DE
The IFM electronic AS-Interface Control Cabinet Module SmartL25 4 DI C is designed to facilitate seamless integration and control within industrial automation settings. With four digital inputs, this Module allows for effective monitoring of various sensors and devices, making it an essential component for control cabinets. It operates on a voltage range of 18 to 31.6 V DC and is engineered for durability in challenging environments, featuring a wide ambient temperature range of -25 to 60 degrees Celsius. The Compact dimensions ensure it fits neatly on DIN rails, optimising space in control systems. Additionally, it boasts IP20 protection, ensuring reliability even in less-than-ideal conditions.

Four digital inputs with a PNP configuration for diverse sensor integration

Operating voltage range of 18 to 31.6 V DC ensures compatibility with a variety of power supplies

High current consumption of up to 250 mA from AS-i, promoting efficient operation

Support for a maximum total current rating of 200 mA across all inputs enhances versatility

Input current levels are clearly defined for high (6-10 mA) and low (0-2 mA) states

Switching level high exceeds 11 V, ensuring robust signal detection

Related links