ifm electronic Interface Module AL2 30V dc
- RS Stock No.:
- 722-970
- Mfr. Part No.:
- AL2231
- Brand:
- ifm electronic
Subtotal (1 unit)*
£372.38
(exc. VAT)
£446.86
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £372.38 |
*price indicative
- RS Stock No.:
- 722-970
- Mfr. Part No.:
- AL2231
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Output | |
| Mount Type | Screw | |
| Interface Type | IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 20 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 38.4mm | |
| Standards/Approvals | UL, ECOLAB | |
| Length | 208mm | |
| Series | AL2 | |
| Width | 59.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Output | ||
Mount Type Screw | ||
Interface Type IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 20 | ||
Maximum Operating Temperature 60°C | ||
Depth 38.4mm | ||
Standards/Approvals UL, ECOLAB | ||
Length 208mm | ||
Series AL2 | ||
Width 59.3mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link CompactLine Module serves to enhance control and connectivity in industrial automation systems. Compact yet robust, this module is designed to facilitate efficient operation of up to 20 digital outputs, enabling precise and reliable command over connected devices. With an impressive protection rating of IP69K, it is built to endure even the most demanding environments. This product ensures seamless communication via a precise IO-Link Interface while adhering to stringent industrial standards. Its versatile design allows for easy backplane mounting, making it an Ideal solution for various applications that require high durability and performance.
Supports up to 20 digital outputs, enhancing operational flexibility
Features a communication Interface compliant with the IO-Link standard for streamlined data exchange
Offers a high maximum current load of 3.6 A across total outputs, catering to demanding devices
Ambient temperature range from -25 to 60 °C ensures functionality in diverse conditions
Storage temperatures can withstand extremes from -25 to 70 °C, enhancing protection
Related links
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Input Module AL2 PNP 30V dc
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Input/Output Module AL2 PNP 30V dc
- ifm electronic Input Module AL2 Digital 30V dc
- ifm electronic Interface Module AC5
