ifm electronic Interface Module AL1 Digital 30V dc
- RS Stock No.:
- 722-966
- Mfr. Part No.:
- AL1372
- Brand:
- ifm electronic
Subtotal (1 unit)*
£406.09
(exc. VAT)
£487.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £406.09 |
*price indicative
- RS Stock No.:
- 722-966
- Mfr. Part No.:
- AL1372
- Brand:
- ifm electronic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Interface Module | |
| Module Type | Input/Output | |
| Input Type | Digital | |
| Mount Type | Screw | |
| Interface Type | Ethernet/IP, IO-Link | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 16 | |
| Maximum Operating Temperature | 60°C | |
| Series | AL1 | |
| Standards/Approvals | UL | |
| Depth | 38.4mm | |
| Length | 208mm | |
| Width | 59.3mm | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Interface Module | ||
Module Type Input/Output | ||
Input Type Digital | ||
Mount Type Screw | ||
Interface Type Ethernet/IP, IO-Link | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 16 | ||
Maximum Operating Temperature 60°C | ||
Series AL1 | ||
Standards/Approvals UL | ||
Depth 38.4mm | ||
Length 208mm | ||
Width 59.3mm | ||
- COO (Country of Origin):
- PL
The IFM electronic IO-Link Master with POWERLINK Interface is designed to facilitate seamless communication in field applications. Featuring a rugged build with IP67 protection, it allows for reliable operation in harsh environments. Its 16 configurable digital I/O channels enable versatile integration with various devices, while the Ethernet capabilities support efficient data transmission via the POWERLINK protocol. This Master unit is specifically tailored for automation tasks, ensuring flexibility in system configurations and enhancing operational efficiency across automation projects.
Comprises 16 configurable digital I/O channels for adaptable system integration
Supports 8 digital inputs and 8 digital outputs for comprehensive connectivity
Features short-circuit protection for enhanced reliability of digital inputs and outputs
Incorporates dual Ethernet communication interfaces for flexible connectivity options
Adheres to transmission standards 10Base-T and 100Base-TX for robust networking
Utilises multiple transmission rates up to 100 Mbit/s for efficient data processing
Related links
- ifm electronic Interface Module AL1 Digital 30V dc
- ifm electronic Interface Module AL1 Digital 28V dc
- ifm electronic Interface Module AL1 Digital 24V dc
- ifm electronic Interface Module AL4 Digital 30V dc
- ifm electronic Interface Module AL2 30V dc
- ifm electronic Interface Module AL2 Analogue 30V dc
- ifm electronic Interface Module AC2 Digital 31.6V dc
- ifm electronic Interface Module AC6 Digital 31.6V dc
