Rockwell Automation Module 1769 24V

Subtotal (1 unit)*

£167.53

(exc. VAT)

£201.04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£167.53

*price indicative

RS Stock No.:
101-413
Mfr. Part No.:
1769-ARM
Brand:
Rockwell Automation
Find similar products by selecting one or more attributes.
Select all

Brand

Rockwell Automation

Product Type

Module

Maximum Supply Voltage

24V

Maximum Operating Temperature

60°C

Series

1769

Standards/Approvals

RoHS

COO (Country of Origin):
MY
The Rockwell Automation CompactLogix Address Reserve Module is a 5.1V, 24V address reserve module.

Used for 1769 CompactLogix controller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy