Rockwell Automation Module 1769 30V dc
- RS Stock No.:
- 101-411
- Mfr. Part No.:
- 1769-OF4CI
- Brand:
- Rockwell Automation
Subtotal (1 unit)*
£1,326.23
(exc. VAT)
£1,591.48
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,326.23 |
*price indicative
- RS Stock No.:
- 101-411
- Mfr. Part No.:
- 1769-OF4CI
- Brand:
- Rockwell Automation
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rockwell Automation | |
| Module Type | Analogue Output Module | |
| Product Type | Module | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 30V dc | |
| Number of I/Os | 4 | |
| Maximum Operating Temperature | 60°C | |
| Series | 1769 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Rockwell Automation | ||
Module Type Analogue Output Module | ||
Product Type Module | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 30V dc | ||
Number of I/Os 4 | ||
Maximum Operating Temperature 60°C | ||
Series 1769 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CA
The Rockwell Automation CompactLogix 4 Pt A/O Current Module which has 4 outputs and a supply voltage of 30V AC/30V DC.
UL Approved
Related links
- Rockwell Automation Module 1769 30V dc
- Rockwell Automation I/O Module 1769 30V dc
- Rockwell Automation I/O Module 1769 Analogue 30V dc
- Rockwell Automation Module 1769 Digital 5V dc
- Rockwell Automation Module 1769 Digital 24V dc
- Rockwell Automation Module 1769 24V dc
- Rockwell Automation Module 1769 Digital Output 24V dc
- Rockwell Automation Module 1769 TTL 5V dc
